
* Images are for reference only
CDRH73NP-820MC-B
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH73NP-820MC-B
- JLCPCB Part #
- C2639971
- Package
- SMD,7.3x7.3mm
- Description
- 530mΩ 570mA 82uH ±20% SMD,7.3x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5369
200+
$0.2080
500+
$0.2016
1000+
$0.1967
Related Products
Welcome back, may I help you?