
* Images are for reference only
CDRH6D28NP-3R9NC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH6D28NP-3R9NC
- JLCPCB Part #
- C2453009
- Package
- SMD,6.7x6.7mm
- Description
- 2.6A 20mΩ 3.9uH ±30% SMD,6.7x6.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2207
10+
$1.0151
30+
$0.9010
100+
$0.7742
500+
$0.7180
1500+
$0.6923
Related Products
Welcome back, may I help you?