
* Images are for reference only
CDRH60D43RNP-150MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH60D43RNP-150MC
- JLCPCB Part #
- C2454586
- Package
- SMD,6x6mm
- Description
- 1.98A 15uH 2.1A 78mΩ ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4474
200+
$0.1732
500+
$0.1671
1500+
$0.1641
Related Products
Welcome back, may I help you?