
* Images are for reference only
CDRH2D09CNP-2R4NC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH2D09CNP-2R4NC
- JLCPCB Part #
- C17644186
- Package
- 1212
- Description
- 1.1A 119mΩ 2.4uH 580mA ±25% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9016
200+
$0.3607
500+
$0.3478
1500+
$0.3430
Related Products