
* Images are for reference only
CDRH4D22HPNP-180MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH4D22HPNP-180MC
- JLCPCB Part #
- C2639219
- Package
- SMD,4.7x4.7mm
- Description
- 1.1A 18uH 191mΩ 800mA ±20% SMD,4.7x4.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4409
200+
$0.1706
500+
$0.1646
1000+
$0.1617
Related Products
Welcome back, may I help you?