
* Images are for reference only
CDC4D20NP-681KC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDC4D20NP-681KC
- JLCPCB Part #
- C17355563
- Package
- SMD,4.8x4.8mm
- Description
- 110mA 680uH 9.6Ω 90mA ±10% SMD,4.8x4.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8084
200+
$0.3231
500+
$0.3118
1000+
$0.3070