
* Images are for reference only
CDRH4D16FB/NP-1R3NC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH4D16FB/NP-1R3NC
- JLCPCB Part #
- C17480813
- Package
- SMD,4.0x4.0mm
- Description
- 1.3uH 2.3A 2.8A 29.3mΩ ±25% SMD,4.0x4.0mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9361
200+
$0.3741
500+
$0.3613
1000+
$0.3549
Related Products
Welcome back, may I help you?