This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CDRH2D18/LDNP-6R8NC

Extended
Manufacturer
Sumida
MFR.Part #
CDRH2D18/LDNP-6R8NC
JLCPCB Part #
C2639087
Package
1212
Description
1.32A 520mA 6.8uH 85mΩ ±30% 1212 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5253
200+ $0.2047
500+ $0.1966
1000+ $0.1934
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons