
* Images are for reference only
CDRH2D18/LDNP-330NC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH2D18/LDNP-330NC
- JLCPCB Part #
- C17423917
- Package
- 1212
- Description
- 240mA 33uH 460mΩ 560mA ±30% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9417
200+
$0.3764
500+
$0.3635
1000+
$0.3570
Related Products
Welcome back, may I help you?