
* Images are for reference only
CDRH8D38NP-680NC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH8D38NP-680NC
- JLCPCB Part #
- C2453919
- Package
- SMD,8x8mm
- Description
- 1.08A 1.3A 232mΩ 68uH ±30% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3931
200+
$0.1522
500+
$0.1467
1000+
$0.1441
Related Products