
* Images are for reference only
CDRH2D16LDNP-5R6NC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH2D16LDNP-5R6NC
- JLCPCB Part #
- C17264241
- Package
- 1212
- Description
- 1.25A 123mΩ 5.6uH 570mA ±30% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9691
200+
$0.3873
500+
$0.3745
1000+
$0.3681