This website requires JavaScript.
no-image

* Images are for reference only

AWVF003030151R5M00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
AWVF003030151R5M00
JLCPCB Part #
C17695353
Package
1212
Description
1.5uH 2.6A 3A 63mΩ AEC-Q200 ±20% 1212 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3818
200+ $0.1523
500+ $0.1473
1000+ $0.1448
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons