
* Images are for reference only
CDRH2D09CNP-120NC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH2D09CNP-120NC
- JLCPCB Part #
- C17690570
- Package
- 1212
- Description
- 12uH 270mA 450mA 550mΩ ±25% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9034
200+
$0.3614
500+
$0.3485
1500+
$0.3436
Related Products
Welcome back, may I help you?