
* Images are for reference only
CDRH12D78/ANP-151MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH12D78/ANP-151MC
- JLCPCB Part #
- C17587494
- Package
- SMD-4P,12x12mm
- Description
- 1.2A 150uH 249mΩ ±20% SMD-4P,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1191
200+
$0.8464
500+
$0.8173
1000+
$0.8044
Related Products
Welcome back, may I help you?