
* Images are for reference only
CDRR94NP-120MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRR94NP-120MC
- JLCPCB Part #
- C2455084
- Package
- SMD,12.9x9.4mm
- Description
- 1.6A 12uH 3.2A 90mΩ ±20% SMD,12.9x9.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6803
200+
$0.2638
500+
$0.2541
1000+
$0.2493