
* Images are for reference only
CDRR157NP-3R3MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRR157NP-3R3MC
- JLCPCB Part #
- C17698342
- Package
- SMD,18.5x15mm
- Description
- 10.8A 3.3uH 7.5A 9.6mΩ ±20% SMD,18.5x15mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4879
300+
$0.5936
600+
$0.5743
900+
$0.5646