
* Images are for reference only
CDEP145NP-3R5MC-140
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDEP145NP-3R5MC-140
- JLCPCB Part #
- C2639878
- Package
- SMD-3P,14.5x14.5mm
- Description
- 12A 15.4A 3.5uH 6.2mΩ ±20% SMD-3P,14.5x14.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3032
200+
$1.2778
500+
$1.2343
1000+
$1.2118
Welcome back, may I help you?