
CDR6D28MNNP-9R0NC
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD,6.5x6.5mm | |
| Inductance | 9uH | |
| Current - Saturation(Isat) | 2.6A | |
| Tolerance | ±25% | |
| Current Rating | 1.9A | |
| DC Resistance(DCR) | 82.5mΩ |

* Images are for reference only
CDR6D28MNNP-9R0NC
Extended- Manufacturer
- MFR.Part #
- CDR6D28MNNP-9R0NC
- JLCPCB Part #
- C17464886
- Package
- SMD,6.5x6.5mm
- Description
- 1.9A 2.6A 82.5mΩ 9uH ±25% SMD,6.5x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CDR6D28MNNP-9R0NC
Extended- Manufacturer
- MFR.Part #
- CDR6D28MNNP-9R0NC
- JLCPCB Part #
- C17464886
- Package
- SMD,6.5x6.5mm
- Description
- 1.9A 2.6A 82.5mΩ 9uH ±25% SMD,6.5x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDR6D28MNNP-9R0NC Specifications
CDR6D28MNNP-9R0NC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD,6.5x6.5mm | |
| Inductance | 9uH | |
| Current - Saturation(Isat) | 2.6A | |
| Tolerance | ±25% | |
| Current Rating | 1.9A | |
| DC Resistance(DCR) | 82.5mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDR6D28MNNP-9R0NC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDR6D28MNNP-9R0NC Documents
CDR6D28MNNP-9R0NC datasheets or manufacturer documentation.
Datasheet: CDR6D28MNNP-9R0NC Datasheet (PDF)
CDR6D28MNNP-9R0NC Schematic Symbol & PCB Footprint
The CDR6D28MNNP-9R0NC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.