
* Images are for reference only
CDEP105NP-0R3NC-88
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDEP105NP-0R3NC-88
- JLCPCB Part #
- C5963978
- Package
- SMD-3P,10x10mm
- Description
- 1.7mΩ 19A 24A 360nH ±30% SMD-3P,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7654
200+
$1.1033
500+
$1.0662
1000+
$1.0485
Welcome back, may I help you?