
* Images are for reference only
177CDMCCDS-3R3MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- 177CDMCCDS-3R3MC
- JLCPCB Part #
- C2453367
- Package
- SMD,17.2x17.2mm
- Description
- 2.7mΩ 26.5A 3.3uH 31.8A Molded Inductor ±20% SMD,17.2x17.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9686
200+
$0.7626
500+
$0.7352
1000+
$0.7223
Related Products
Welcome back, may I help you?