
* Images are for reference only
104CDMCCDS-R56MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- 104CDMCCDS-R56MC
- JLCPCB Part #
- C2638957
- Package
- SMD,11.5x10mm
- Description
- 1.43mΩ 27A 40A 560nH Molded Inductor ±20% SMD,11.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$1.0440
10+
$0.8513
30+
$0.7549
100+
$0.6601
500+
$0.5204
1000+
$0.4899
Related Products
Welcome back, may I help you?