
* Images are for reference only
104CDMCCDS-1R0MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- 104CDMCCDS-1R0MC
- JLCPCB Part #
- C2454239
- Package
- SMD,11.5x10mm
- Description
- 19.5A 1uH 2.65mΩ 31A Molded Inductor ±20% SMD,11.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.0567
10+
$0.8634
30+
$0.7668
100+
$0.6717
500+
$0.5219
1000+
$0.4913
Related Products
Welcome back, may I help you?