
* Images are for reference only
0830CDMCCDS-8R2MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- 0830CDMCCDS-8R2MC
- JLCPCB Part #
- C6377378
- Package
- SMD,8.1x7.8mm
- Description
- 54mΩ 5A 6A 8.2uH Molded Inductor ±20% SMD,8.1x7.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4065
200+
$0.5620
500+
$0.5427
1000+
$0.5331
Welcome back, may I help you?