
* Images are for reference only
0630CDMCCDS-R82MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- 0630CDMCCDS-R82MC
- JLCPCB Part #
- C2638715
- Package
- SMD,7x6.6mm
- Description
- 16.5A 19.5A 5.4mΩ 820nH Molded Inductor ±20% SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6267
10+
$0.5049
30+
$0.4440
100+
$0.3831
500+
$0.3286
1500+
$0.3110
Related Products
Welcome back, may I help you?