
* Images are for reference only
0420CDMCCDS-1R0MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- 0420CDMCCDS-1R0MC
- JLCPCB Part #
- C609522
- Package
- SMD,4.4x4.2mm
- Description
- 1uH 24mΩ 6.5A 8A Molded Inductor ±20% SMD,4.4x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15153
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 15151
In-stock Item Pricing
Qty Unit Price
1+
$0.3673
10+
$0.2835
30+
$0.2497
100+
$0.2046
500+
$0.1982
1000+
$0.1853
Related Products
Welcome back, may I help you?