This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SWXSHBCVE0-10.312500

Extended
Manufacturer
Starwave
MFR.Part #
SWXSHBCVE0-10.312500
JLCPCB Part #
C22438678
Package
HC-49S
Description
-40℃~+85℃ 10.3125MHz 20pF 50Ω Through Hole Crystal Oscillator ±20ppm ±30ppm HC-49S Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 92

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 92

In-stock Item Pricing

Qty Unit Price
1+ $0.0957
50+ $0.0757
200+ $0.0657
400+ $0.0582
2400+ $0.0521
5000+ $0.0492

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons