
* Images are for reference only
SWXFVABVH0-26.000000
Extended
- Manufacturer
- Starwave
- MFR.Part #
- SWXFVABVH0-26.000000
- JLCPCB Part #
- C22449252
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 26MHz 4pF 80Ω Crystal Oscillator ±10ppm ±20ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.2445
50+
$0.1916
150+
$0.1690
500+
$0.1408
3000+
$0.1282
6000+
$0.1206
Related Products
Welcome back, may I help you?