
* Images are for reference only
SWXSHBCVH0-8.704000
Extended
- Manufacturer
- Starwave
- MFR.Part #
- SWXSHBCVH0-8.704000
- JLCPCB Part #
- C22438654
- Package
- HC-49S
- Description
- -40℃~+85℃ 20pF 8.704MHz 80Ω Through Hole Crystal Oscillator ±20ppm ±30ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 145
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 145
In-stock Item Pricing
Qty Unit Price
1+
$0.0960
50+
$0.0759
200+
$0.0659
400+
$0.0583
2400+
$0.0522
5000+
$0.0493
Related Products