
* Images are for reference only
SWXE8ABVF0-80.000000
Extended
- Manufacturer
- Starwave
- MFR.Part #
- SWXE8ABVF0-80.000000
- JLCPCB Part #
- C41378865
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 10pF 60Ω 80MHz Crystal Oscillator ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1118
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1117
In-stock Item Pricing
Qty Unit Price
1+
$0.5330
10+
$0.4142
30+
$0.3645
100+
$0.3019
500+
$0.2746
1000+
$0.2569
Related Products
Welcome back, may I help you?