
* Images are for reference only
SWXC8ABVE0-16.934400
Extended
- Manufacturer
- Starwave
- MFR.Part #
- SWXC8ABVE0-16.934400
- JLCPCB Part #
- C41419735
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 16.9344MHz 50Ω Crystal Oscillator ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5900
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5899
In-stock Item Pricing
Qty Unit Price
1+
$0.0527
50+
$0.0453
150+
$0.0416
500+
$0.0388
Related Products

SXT32411CA07-50.000M
Suntsu Electronics, Inc.
$0.5734

SXT32415AA27-38.400M
Suntsu Electronics, Inc.
$1.4246

SXT3248CB38-16.384M
Suntsu Electronics, Inc.
$1.0761

SXT32418EC38-14.31818M
Suntsu Electronics, Inc.
$0.8031

SXT32410DA16-19.6608M
Suntsu Electronics, Inc.
$0.9765

SXT32410DA07-25.000M
Suntsu Electronics, Inc.
$0.8882
Welcome back, may I help you?