
* Images are for reference only
SXT32418EC38-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418EC38-14.31818M
- JLCPCB Part #
- C5784581
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 14.31818MHz 18pF ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8057
200+
$0.3223
500+
$0.3110
1000+
$0.3062
Related Products

SXT32418FC38-14.31818M
Suntsu Electronics, Inc.
$0.8750

SXT32418EE38-14.31818M
Suntsu Electronics, Inc.
$0.8331

SXT32412EC38-14.31818M
Suntsu Electronics, Inc.
$1.1908

SXT32417BA38-36.000M
Suntsu Electronics, Inc.
$1.4019

SXT32419DA38-38.400M
Suntsu Electronics, Inc.
$1.6484

CXAF-024000-3-AL-00
AKER
$0.3303
Welcome back, may I help you?