
* Images are for reference only
SWXAFABVE0-18.432000
Extended
- Manufacturer
- Starwave
- MFR.Part #
- SWXAFABVE0-18.432000
- JLCPCB Part #
- C25503411
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 16pF 18.432MHz 50Ω Crystal Oscillator ±10ppm ±20ppm SMD7050-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 384
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 384
In-stock Item Pricing
Qty Unit Price
1+
$0.4351
10+
$0.3416
30+
$0.3030
100+
$0.2530
500+
$0.2305
1000+
$0.2160
Related Products
Welcome back, may I help you?