
* Images are for reference only
SWXJFBCVE0-40.233000
Extended
- Manufacturer
- Starwave
- MFR.Part #
- SWXJFBCVE0-40.233000
- JLCPCB Part #
- C22465144
- Package
- HC-49S-SMD
- Description
- -40℃~+85℃ 16pF 40.233MHz 50Ω Crystal Oscillator ±20ppm ±30ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1399
50+
$0.1105
150+
$0.0959
1000+
$0.0850
2000+
$0.0762
5000+
$0.0718
Related Products
Welcome back, may I help you?