
* Images are for reference only
SWPM201DCAIAB-155.520000
Extended
- Manufacturer
- Starwave
- MFR.Part #
- SWPM201DCAIAB-155.520000
- JLCPCB Part #
- C16197364
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 155.52MHz 2.5V~3.3V 60mA LVDS ±35ppm SMD3225-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$3.7293
10+
$3.1882
30+
$2.8668
100+
$2.5406
500+
$2.3920
1000+
$2.3241
Related Products
Welcome back, may I help you?