
* Images are for reference only
GAA14005
Extended
- Manufacturer
- Sprague Goodman Elec
- MFR.Part #
- GAA14005
- JLCPCB Part #
- C19321013
- Package
- -
- Description
- -65℃~+125℃ 12.7mm 1pF~14pF 250V 5000@100MHz - Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.2195
200+
$24.8271
500+
$23.9972
1000+
$23.5878
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?