This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N3495

Extended
Manufacturer
Microchip Tech
MFR.Part #
2N3495
JLCPCB Part #
C17621078
Package
TO-5AA
Description
100mA 120V 150MHz 400mW 40@50mA,10V PNP TO-5AA Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $81.8817
200+ $32.6718
500+ $31.5801
1000+ $31.0406
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons