
* Images are for reference only
2N2327
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 2N2327
- JLCPCB Part #
- C17647181
- Package
- TO-5
- Description
- -65℃~+125℃ 1 SCR 1.6A 2.2V 200uA 250V 2mA TO-5 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3771
200+
$4.9396
500+
$4.7737
1000+
$4.6932
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?