
* Images are for reference only
50RIA80
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 50RIA80
- JLCPCB Part #
- C17405616
- Package
- TO-208AC(TO-65)
- Description
- -40℃~+125℃ 1 SCR 1.6V 100mA 2.5V 200mA 800V 80A TO-208AC(TO-65) Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.5310
200+
$11.7844
500+
$11.3898
1000+
$11.1949
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?