
* Images are for reference only
1N4554B
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 1N4554B
- JLCPCB Part #
- C5485224
- Package
- DO-5
- Description
- 140mΩ 20uA@2V 50W 6.2V ±5% DO-5 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.7887
200+
$16.2762
500+
$15.7318
1000+
$15.4629
Welcome back, may I help you?