
* Images are for reference only
1N3345A
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 1N3345A
- JLCPCB Part #
- C5490761
- Package
- DO-5
- Description
- -65℃~+175℃ 140V 325Ω 50W 5uA@100.8V 60Ω ±10% DO-5 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.8334
200+
$9.5103
500+
$9.1924
1000+
$9.0351
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?