
* Images are for reference only
SLSS360-3
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SLSS360-3
- JLCPCB Part #
- C2904395
- Package
- SOT-23
- Description
- -40℃~+150℃ 2.5mT 2.5mT 3.8V~60V 4.8mA Bipolar Open Collector SOT-23 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$0.1943
50+
$0.1536
150+
$0.1362
500+
$0.1144
3000+
$0.1047
6000+
$0.0989
Related Products
Welcome back, may I help you?