
* Images are for reference only
SLVD312HCU
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SLVD312HCU
- JLCPCB Part #
- C54582058
- Package
- SOD-323
- Description
- -55℃~+125℃ 1 1.5kW 12V 13.5V 1uA 27V 55A ESD Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0594
100+
$0.0473
300+
$0.0413
3000+
$0.0368
6000+
$0.0331
9000+
$0.0313
Related Products
Welcome back, may I help you?