
* Images are for reference only
SL78L05
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SL78L05
- JLCPCB Part #
- C408272
- Package
- SOT-89-3
- Description
- -40℃~+125℃@(Ta) 1 1.7V 100mA 3.8mA 30V 42uV 49dB@(120Hz) 5V Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$0.0661
100+
$0.0529
300+
$0.0464
1000+
$0.0377
5000+
$0.0339
10000+
$0.0318
Related Products
Welcome back, may I help you?