
* Images are for reference only
TIP127
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- TIP127
- JLCPCB Part #
- C2999992
- Package
- TO-220
- Description
- 1000 100V 2.5V 200uA 4V@5A,20mA 5A 5V 65W PNP TO-220 Darlington Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2561
50+
$0.1882
150+
$0.1656
500+
$0.1374
2500+
$0.1249
5000+
$0.1173
Related Products
Welcome back, may I help you?