This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BZT52B6V2BS

Extended
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
BZT52B6V2BS
JLCPCB Part #
C3019975
Package
SOD-323
Description
-55℃~+150℃ 10Ω 150Ω 3uA@4V 400mW 6.08V~6.32V 6.2V ±2% SOD-323 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 462

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0245
200+ $0.0194
600+ $0.0165
3000+ $0.0138
9000+ $0.0123
21000+ $0.0115

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons