
* Images are for reference only
SL51M50SQ
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SL51M50SQ
- JLCPCB Part #
- C53207087
- Package
- SOT-89
- Description
- -40℃~+125℃ 15V 1uA 500mA 5V Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.1441
50+
$0.1139
150+
$0.0988
1000+
$0.0875
2000+
$0.0785
5000+
$0.0740
Related Products
Welcome back, may I help you?