
* Images are for reference only
SL42744D
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SL42744D
- JLCPCB Part #
- C2690317
- Package
- TO-252
- Description
- -40℃~+125℃@(Ta) 1 300mV@(300mA) 400mA 40V 5V 65dB@(120Hz) 90uA Fixed Over Temperature Protection、Short Circuit Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2395
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2395
In-stock Item Pricing
Qty Unit Price
1+
$0.9473
10+
$0.7739
30+
$0.6872
100+
$0.6005
500+
$0.4929
1000+
$0.4656
Related Products
Welcome back, may I help you?