
* Images are for reference only
BZT52C6V2S
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- BZT52C6V2S
- JLCPCB Part #
- C2826496
- Package
- SOD-323
- Description
- 1 Independent 10Ω 150Ω 200mW 3uA@4V 5.8V~6.6V 6.2V SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1618
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1617
In-stock Item Pricing
Qty Unit Price
1+
$0.0124
500+
$0.0098
3000+
$0.0078
6000+
$0.0069
24000+
$0.0062
51000+
$0.0058
Related Products
Welcome back, may I help you?