
* Images are for reference only
SDD32C05L01
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SDD32C05L01
- JLCPCB Part #
- C5223644
- Package
- SOD-323
- Description
- 1 1uA 20V 400W@8/20us 40pF 5V 7.8V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2084
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2065
In-stock Item Pricing
Qty Unit Price
1+
$0.0344
200+
$0.0269
600+
$0.0228
3000+
$0.0187
9000+
$0.0165
21000+
$0.0154
Related Products
Welcome back, may I help you?