This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MM1Z5V6B

Extended
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
MM1Z5V6B
JLCPCB Part #
C3041304
Package
SOD-123
Description
1uA@2.5V 5.49V~5.73V 5.6V 500mW 60Ω Independent SOD-123 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 439

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0204
500+ $0.0160
3000+ $0.0129
6000+ $0.0115
24000+ $0.0102
51000+ $0.0095

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons